onsemi BZX79C3V6

VOLTAGE REGULATOR DIODE Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
$ 0.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX79C3V6.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages18 years ago
Datasheet6 pages22 years ago

Upverter

Master Electronics

Fairchild Semiconductor

Newark

Inventory History

3 month trend:
-0.36%

CAD Models

Download onsemi BZX79C3V6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.062
$ 0.041
$ 0.041
Stock
426,445
1,404,477
1,404,477
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
-
-
Zener Voltage
3.6 V
3.6 V
3.6 V
Tolerance
6 %
5 %
5 %
Power Dissipation
500 mW
500 mW
500 mW
Impedance
90 Ω
90 Ω
90 Ω
Max Reverse Leakage Current
15 µA
5 µA
5 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-29
Lifecycle StatusProduction (Last Updated: 2 days ago)
LTB Date2008-08-31
LTD Date2008-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N5989B
Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5227BTR
1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N5227B
1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
SMALL SIGNAL ZENER DIODE Zener Diode, 3.6V V(Z), 5.56%, 0.5W, Silicon, Unidirectional, DO-35
DIODE ZENER 3.6V 500MW DO35 / Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Diode Zener Single 3.6V 5% 500mW Automotive 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi BZX79C3V6 provided by its distributors.

VOLTAGE REGULATOR DIODE Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 Bulk
BZX79C3V6 Series 3.6 V 100 mA Through Hole Zener Diodes - DO-35
onsemi single zener diode, Rated zener voltage3.6V, Through hole mounting, max_power_dissipation500 mW, DO-35encapsulation
DIODE, ZENER, 3.6V, 0.5W, DO-35; Zener Voltage Vz Typ:3.6V; Power Dissipation Pd:500mW; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:DO-35; Power Dissipation Max:500mW; Termination Type:Axial Leaded; Test Current:5mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX 79/C3V6
  • BZX79-C3V6
  • BZX79/C3V6
  • BZX79C 3V6
  • BZX79C3V6.