onsemi 1N5227B

1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
$ 0.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N5227B.

IHS

Datasheet6 pages2 years ago
Datasheet4 pages10 years ago
Datasheet1 page0 years ago
Datasheet23 pages28 years ago
Datasheet0 pages0 years ago

Farnell

Electro Sonic

onsemi

element14 APAC

Inventory History

3 month trend:
-0.18%

CAD Models

Download onsemi 1N5227B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.029
$ 0.018
Stock
1,168,511
885,570
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
Axial
-
Zener Voltage
3.6 V
3.6 V
Tolerance
5 %
5 %
Power Dissipation
500 mW
500 mW
Impedance
24 Ω
24 Ω
Max Reverse Leakage Current
15 µA
15 µA
Forward Voltage
1.2 V
1.2 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N5227BTR
1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
DIODE ZENER 3.6V 500MW DO35 / Zener Diode 3.6 V 500 mW ±5% Through Hole DO-35 (DO-204AH)
Diode Zener Single 3.6V 5% 500mW Automotive 2-Pin DO-35 T/R
onsemiBZX79C3V6
VOLTAGE REGULATOR DIODE Zener Diode, 3.6V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
onsemi1N5229BTR
1N5229 Series 500 mW 4.3 V 200 mA Through Hole Zener Diode - DO-35
Diodes Inc.1N5227B-T
Diode Zener Single 3.6V 5% 500mW 2-Pin DO-35 T/R

Descriptions

Descriptions of onsemi 1N5227B provided by its distributors.

1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
3.6V 500Mw 5% Zener Do35 Rohs Compliant: Yes
3.6 V 0.5 W SILICON UNIDIRECTIONAL VOLTAGE REGULATOR DIODE
Zener 0.5W 3.6 V; 5% Tolerance
ZENER DIODE, 3.6V, 5%, 0.5W, UNI
ZENER SINGLE DIODE, 3.6 V, 500 M
±5% 15μA 3.6V 24Ω 500mW Freestanding DO-35 Through hole mounting

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N5227 B
  • 1N5227B.