onsemi BZX55C3V6

BZX55C Series 500 mW 3.6 V 100 mA Through Hole Zener Diode - DO-35
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi BZX55C3V6.

IHS

Datasheet2 pages10 years ago
Datasheet6 pages22 years ago
Datasheet1 page0 years ago

Future Electronics

Mouser

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi BZX55C3V6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.014
Stock
2,432,912
245,413
Authorized Distributors
1
3
Mount
Through Hole
-
Case/Package
-
-
Zener Voltage
3.6 V
3.6 V
Tolerance
6 %
-
Power Dissipation
500 mW
500 mW
Impedance
85 Ω
85 Ω
Max Reverse Leakage Current
2 µA
2 µA
Forward Voltage
1.3 V
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1979-05-04
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-08-31
LTD Date2008-12-31

Related Parts

onsemi1N5227BTR
1N5227 Series 500 mW 3.6 V 200 mA Through Hole Zener Diode - DO-35
onsemi1N749ATR
Tape & Reel (TR) ±5% Through Hole Single Zener Diode 1.5V @ 200mA 2muA @ 1V 500mW 4.3V
onsemi1N749A
Bulk ±5% Through Hole Single Zener Diode 1.5V @ 200mA 2muA @ 1V 500mW 4.3V

Descriptions

Descriptions of onsemi BZX55C3V6 provided by its distributors.

BZX55C Series 500 mW 3.6 V 100 mA Through Hole Zener Diode - DO-35
Zener Diode, 3.6V V(Z), 0.5W, Silicon, Unidirectional
Zener Diode; Package/Case:DO-35; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
DIODE ZENER 0.5W 3.6V DO-35; Voltage, Vz:3.8V; Current, Test:5mA; Max Power Dissipation:500mW; Termination Type:Axial Leaded; Operating Temperature Range:-65°C to +200°C; Case Style:DO-35; No. of Pins:2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • BZX55-C3V6
  • BZX55/C3V6