Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N4935

Diode Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4935.

IHS

Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Datasheet2 pages18 years ago
Datasheet1 page26 years ago
Datasheet2 pages29 years ago

Upverter

Components Direct

element14 APAC

Farnell

CAD Models

Download onsemi 1N4935 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.073
$ 0.073
Stock
427,691
839,420
839,420
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
300 ns
300 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1979-05-04
Lifecycle StatusProduction (Last Updated: 4 months ago)
LTB Date2009-12-19
LTD Date2010-06-19

Related Parts

onsemi1N4933
Diode Fast Recovery Rectifier 50V 1A 2-Pin DO-41
onsemi1N4934
Diode Fast Recovery Rectifier 100V 1A 2-Pin DO-41
onsemi1N4937
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diodes Inc.PR1004-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Diodes Inc.PR1003-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Diodes Inc.PR1002-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N4935 provided by its distributors.

Diode Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R
1N4935 Series 200 V 1 A 5 uA Fast Switching Plastic Rectifier - DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM)
DIODE, FAST, 1A, 200V; Diode Type:Fast Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:200V; Forward Current If(AV):1A; Forward Voltage VF Max:1.2V; Reverse Recovery Time trr Max:150ns; Forward Surge Current Ifsm Max:30A; Operating Temperature Range:-50°C to +150°C; Diode Case Style:DO-41; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current If @ Vf:1A; Current Ifsm:30A; External Diameter:2.7mm; External Length / Height:5.2mm; Forward Voltage:1.2V; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-50°C; Junction to Case Thermal Resistance A:50°C/W; Package / Case:DO-41; Power Dissipation Ptot Max:2.5W; Reverse Recovery Time trr Typ:150ns; Termination Type:Axial Leaded
Axial-lead fast-recovery rectifiers are designed for special applications such as dc power supplies inverters converters ultrasonic systems choppers low RF interference and free wheeling diodes. A complete line of fast recovery rectifiers having typical recovery time of 150 nanoseconds providing high efficiency at frequencies to 250 kHz. Mechanical Characteristics

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4935.