onsemi 1N4934

Diode Fast Recovery Rectifier 100V 1A 2-Pin DO-41
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4934.

IHS

Datasheet5 pages2 years ago
Datasheet0 pages0 years ago
Datasheet2 pages18 years ago
Datasheet1 page26 years ago
Datasheet2 pages29 years ago

Upverter

onsemi

Fairchild Semiconductor

Farnell

CAD Models

Download onsemi 1N4934 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.066
$ 0.066
Stock
133,139
559,210
559,210
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
300 ns
300 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1979-05-04
Lifecycle StatusEOL (Last Updated: 5 years ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

onsemi1N4933
Diode Fast Recovery Rectifier 50V 1A 2-Pin DO-41
onsemi1N4935
Diode Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R
onsemi1N4937
Tape & Reel (TR) Through Hole Standard Single Diode Standard 12pF @ 4V 1MHz 1A 2.5W 150ns
Diodes Inc.PR1004-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Diodes Inc.PR1003-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Diodes Inc.PR1002-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N4934 provided by its distributors.

Diode Fast Recovery Rectifier 100V 1A 2-Pin DO-41
1N4934 Series 1 A 100 V 150 ns Through Hole Fast Rectifier - DO-41
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM)
Rectifier, Standard, 1A, 100V, Do-204Al; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(Av):1A; Diode Configuration:single; Forward Voltage Vf Max:1.2V; Reverse Recovery Time Trr Max:150Ns; Diode Case Style:do-204Al Rohs Compliant: Yes
Axial-lead fast-recovery rectifiers are designed for special applications such as dc power supplies inverters converters ultrasonic systems choppers low RF interference and free wheeling diodes. A complete line of fast recovery rectifiers having typical recovery time of 150 nanoseconds providing high efficiency at frequencies to 250 kHz. Mechanical Characteristics

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4934.