Diodes Inc. PR1003-T

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. PR1003-T.

IHS

Datasheet3 pages8 years ago

CAD Models

Download Diodes Inc. PR1003-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
708,497
934,814
934,814
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
200 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
150 ns
300 ns
300 ns

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-08-05
LTD Date2020-02-05

Related Parts

onsemi1N4934
Diode Fast Recovery Rectifier 100V 1A 2-Pin DO-41
onsemi1N4935
Diode Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R
onsemi1N4937
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diodes Inc.PR1002-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
Diodes Inc.PR1004-T
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
Diodes Inc.1N4935-T
Diode Fast Recovery Rectifier 200V 1A 2-Pin DO-41 T/R

Descriptions

Descriptions of Diodes Inc. PR1003-T provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Diode Switching 200V 1A 2-Pin DO-41 T/R
DIODE GEN PURP 200V 1A DO41

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • PR1003T