onsemi 1N4934G

Diode, Rectifier, Fast, Vr 100V, If 1A, Pkg DO-41, Vf 1.05V, Trr 150NS, Tj +150C, Cs 30A
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4934G.

Newark

Datasheet4 pages20 years ago
Datasheet5 pages8 years ago

IHS

Master Electronics

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.19%

CAD Models

Download onsemi 1N4934G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.083
$ 0.083
Stock
467,059
533,877
533,877
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
300 ns
300 ns
300 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

onsemi1N4937G
DIODE, RECTIFIER, FAST, VR 600V, IF 1A, PKG DO-41,VF 1.05V, TRR 150NS, TJ +150C, CS 30A
onsemi1N4937RLG
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
onsemi1N4935G
DIODE, RECTIFIER, FAST, VR 200V, IF 1A, PKG DO-41,VF 1.05V, TRR 150NS, TJ +150C, CS 30A
Diodes Inc.1N4936-T
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
DIODE GEN PURP 600V 1A DO204AL / Rectifier Diode Switching 600V 1A 200ns 2-Pin DO-41 T/R
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of onsemi 1N4934G provided by its distributors.

DIODE, RECTIFIER, FAST, VR 100V, IF 1A, PKG DO-41,VF 1.05V, TRR 150NS, TJ +150C, CS 30A
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
1N4934 Series 1 A 100 V 150 ns Axial Lead Fast-Recovery Rectifier - DO-41
RECTIFIER, SINGLE, 1A, 100V, AXIAL; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 1A; Diode Configuration: Single; Forward Voltage VF Max: 1.2V; Reverse Recovery Time trr Max: 200ns; Forward Surge Current

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4934G.