onsemi 1N4934RLG

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4934RLG.

Farnell

Datasheet4 pages20 years ago

IHS

Electro Sonic

element14 APAC

Master Electronics

Inventory History

3 month trend:
+23.15%

CAD Models

Download onsemi 1N4934RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.054
$ 0.054
Stock
750,473
83,763,028
83,763,028
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
300 ns
300 ns
300 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

onsemi1N4937RLG
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
onsemi1N4934G
DIODE, RECTIFIER, FAST, VR 100V, IF 1A, PKG DO-41,VF 1.05V, TRR 150NS, TJ +150C, CS 30A
onsemi1N4935RLG
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Diodes Inc.1N4937-T
1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Diodes Inc.1N4936-T
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Diodes Inc.1N4934-T
1N4934 Series 1 A 100 V 200 ns Fast Recovery Rectifier Through Hole - DO-41

Descriptions

Descriptions of onsemi 1N4934RLG provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-41
1N4934 Series 1 A 100 V 200 ns Axial Fast Recovery Rectifier - DO-41
Rectifier Diode Switching 100V 1A 300ns 2-Pin DO-41 T/R
DIODE GEN PURP 100V 1A DO41 / Diode Standard 100 V 1A Through Hole Axial
FAST RECOVERY DIODE, 1A, 100V AXIAL; Repetitive Peak Reverse Voltage: 100V; Average Forward Current: 1A; Diode Configuration: Single; Forward Voltage Max: 1.2V; Reverse Recovery Time: 200ns; Forward Surge Cu

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4934RLG.