onsemi 1N4935G

Diode, Rectifier, Fast, Vr 200V, If 1A, Pkg DO-41, Vf 1.05V, Trr 150NS, Tj +150C, Cs 30A
$ 0.033
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4935G.

Upverter

Datasheet4 pages20 years ago

IHS

Master Electronics

TME

Newark

Inventory History

3 month trend:
+2.62%

CAD Models

Download onsemi 1N4935G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.033
$ 0.072
$ 0.072
Stock
1,028,681
833,284
833,284
Authorized Distributors
6
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
1.2 V
1.2 V
1.2 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
300 ns
300 ns
300 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi1N4937RLG
Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
onsemi1N4934G
DIODE, RECTIFIER, FAST, VR 100V, IF 1A, PKG DO-41,VF 1.05V, TRR 150NS, TJ +150C, CS 30A
onsemi1N4935RLG
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
Diodes Inc.1N4937-T
1N4937 Series 1 A 600 V 200 ns Fast Recovery Rectifier Through Hole - DO-41
Diodes Inc.1N4936-T
Diode Fast Recovery Rectifier 400V 1A 2-Pin DO-41 T/R
Diodes Inc.1N4934-T
1N4934 Series 1 A 100 V 200 ns Fast Recovery Rectifier Through Hole - DO-41

Descriptions

Descriptions of onsemi 1N4935G provided by its distributors.

DIODE, RECTIFIER, FAST, VR 200V, IF 1A, PKG DO-41,VF 1.05V, TRR 150NS, TJ +150C, CS 30A
Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-41
1N4935 Series 1 A 200 V Axial Lead Fast-Recovery Rectifier - CASE 59
Rectifier Diode Switching 200V 1A 300ns 2-Pin DO-41 Bag
onsemi Single switching diode, Through hole mounting, DO-41encapsulation
FAST RECOVERY DIODE, 1A, 200V, AXIAL; Repetitive Peak Reverse Voltage: 200V; Average Forward Current: 1A; Diode Configuration: Single; Forward Voltage Max: 1.2V; Reverse Recovery Time: 300ns; Forward Surge 42K2837
Fast Recovery Diode, 1A, 200V, Axial; Configuración De Diodo:Único; Tensión Inversa Repetitiva Vrrm, Máx.:200V; Corriente Directa If(Av):1A; Tensión Directa Vf Máx.:1.2V; Corriente Directa Transitoria Ifsm Máx.:30A |Onsemi 1N4935G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd