Vishay ZPY6V2-TR

Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41
$ 0.207
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ZPY6V2-TR.

IHS

Datasheet5 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.43%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.207
$ 0.225
Stock
141,047
204,928
Authorized Distributors
6
6
Mount
Through Hole
Through Hole
Case/Package
-
-
Zener Voltage
6.2 V
6.2 V
Tolerance
5 %
5 %
Power Dissipation
1.3 W
1.3 W
Impedance
2 Ω
1 Ω
Max Reverse Leakage Current
500 nA
-
Forward Voltage
-
-

Supply Chain

Country of OriginGermany, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ZENER DIODE Zener Diode, 5.6V V(Z), 7.14%, 1.3W, Silicon, Unidirectional, DO-41
VishayZPY7V5-TR
Zener Diode, single, Two Terminal,7.5V V(Z),6.7%,do-41 |Vishay ZPY7V5-TR
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41
onsemi1N4735ATR
1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
onsemi1N4735A
1N4735 Series 1 W 6.2 V 10 uA Through Hole Zener Diode - DO-41
Zener Diode, 6.2V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41

Descriptions

Descriptions of Vishay ZPY6V2-TR provided by its distributors.

Zener Diode, 6.2V V(Z), 6.45%, 1.3W, Silicon, Unidirectional, DO-41
Zener Diode, single, Two Terminal,62V V(Z; |Vishay ZPY6V2-TR
ZPY6V2-TR ZENER DIODE, 6.2V 5% 1300 MW THROUGH HOLE 2-PIN DO-41
ZENER DIODE DO41 GLASS
1.0W 6.2V 5% DO41/GL Z-DIODE

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZPY6V2TR