onsemi 1N459ATR

onsemi Rectifier diode Diodes, 500mA, 200V, Through hole mounting, DO-35encapsulation, 2needle
$ 0.036
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N459ATR.

Electro Sonic

Datasheet2 pages21 years ago

IHS

onsemi

Master Electronics

Fairchild Semiconductor

Inventory History

3 month trend:
-12.26%

CAD Models

Download onsemi 1N459ATR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.036
$ 0.076
$ 0.076
Stock
951,058
498,503
498,503
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1997-01-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

onsemi1N3070TR
onsemi Rectifier diode Diodes, 500mA, 200V, Through hole mounting, DO-35encapsulation, 2needle
onsemi1N4149TR
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35
onsemi1N4149
onsemi Rectifier diode Diodes, 500mA, 100V, Through hole mounting, DO-35encapsulation, 2needle
VishayBAW27-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
VishayBAW27-TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo

Descriptions

Descriptions of onsemi 1N459ATR provided by its distributors.

onsemi Rectifier diode Diodes, 500mA, 200V, Through hole mounting, DO-35encapsulation, 2needle
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
1N459A Series 500 mW 200 V Max Reverse Voltage 0.5 A Small Signal Diode - DO-35
SMALL SIGNAL DIODE, 200V, DO-204AH; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 200V; Forward Current If(AV): 500mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: -; Forward Surge Current If

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N459A/TR
  • 1N459ATR.