Vishay BAW27-TAP

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay BAW27-TAP.

IHS

Datasheet3 pages4 years ago
Datasheet3 pages25 years ago

Farnell

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+6.08%

CAD Models

Download Vishay BAW27-TAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-07-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayBAW27-TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
VishayBAV21-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 250V V(RRM), Silicon, DO-35
VishayBAV20-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.25A, 200V V(RRM), Silicon, DO-35

Descriptions

Descriptions of Vishay BAW27-TAP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
VISHAY BAW27-TAP Small Signal Diode, Single, 75 V, 300 mA, 1.25 V, 6 ns, 4 A
60V 4A 6ns 100nA 600μA Freestanding DO-204AH,DO-35 Through hole mounting 3.9mm*1.7mm*1.7mm
DIODE, SMALL SIGNAL, 0.3A; Forward Current If(AV):300mA; Forward Voltage VF Max:1.25V; Diode Case Style:DO-35; No. of Pins:2; Forward Current If:600mA; Package / Case:DO-35; Power Dissipation Max:500mW; Power Dissipation Pd:500mW; Termination Type:Axial Leaded
Small Signal Diode; Forward Current, If(AV):300mA; Repetitive Reverse Voltage Max, Vrrm:75V; Forward Voltage Max, VF:1.25V; Reverse Recovery Time, trr:6ns; Package/Case:DO-35; Forward Voltage:1V; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAW27TAP