onsemi 1N459A

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N459A.

Master Electronics

Datasheet3 pages5 years ago
Datasheet2 pages21 years ago

IHS

Farnell

onsemi

element14 APAC

Inventory History

3 month trend:
-1.44%

Alternate Parts

Price @ 1000
$ 0.076
$ 0.031
$ 0.031
Stock
430,290
886,058
886,058
Authorized Distributors
6
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
-
-
-
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1969-03-30
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

onsemi1N4149TR
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35
onsemi1N4149
onsemi Rectifier diode Diodes, 500mA, 100V, Through hole mounting, DO-35encapsulation, 2needle
onsemi1N458A
Diode Standard Recovery Rectifier 150V 0.5A 2-Pin DO-35 Bulk
VishayBAW27-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
VishayBAW27-TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo

Descriptions

Descriptions of onsemi 1N459A provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
DIODE GEN PURP 200V 500MA DO35 / Diode Standard 200 V 500mA Through Hole DO-35
Diode Small Signal Switching 200 Volt 0.5A 2-Pin DO-35 Bulk
1N459A Series 500 mW 200 V Max Reverse Voltage Small Signal Diode - DO-35
SMALL SIGNAL DIODE 200V 500mA DO-35; Diode Configuration: Single; Repetitive Peak Reverse Voltage: 200V; Average Forward Current: 500mA; Forward Voltage Max: 1V; Reverse Recovery Time: -; Forward Surge Current: 4A; No. of Pins

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N459A.