onsemi 1N458A

Diode Standard Recovery Rectifier 150V 0.5A 2-Pin DO-35 Bulk
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N458A.

JRH Electronics

Datasheet3 pages3 years ago

IHS

Newark

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+0.63%

CAD Models

Download onsemi 1N458A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date1969-03-30
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

onsemi1N4149TR
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 100V V(RRM), Silicon, DO-35
onsemi1N4149
onsemi Rectifier diode Diodes, 500mA, 100V, Through hole mounting, DO-35encapsulation, 2needle
onsemi1N459TR
Rectifier Diode, 1 Phase, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35
VishayBAW27-TAP
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
VishayBAW27-TR
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon, DO-35
Rectifier Diode Small Signal Switching Si 100V 0.3A 8ns 2-Pin DO-35 Ammo

Descriptions

Descriptions of onsemi 1N458A provided by its distributors.

Diode Standard Recovery Rectifier 150V 0.5A 2-Pin DO-35 Bulk
Rectifier Diode, 1 Phase, 1 Element, 0.5A, 150V V(RRM), Silicon, DO-204AH
Bulk Through Hole Standard Single Diode Standard 1V @ 100mA 500mA 500mW 1V
1N458A Series 500 mW 150 V Max Reverse Voltage Small Signal Diode - DO-35
RECT DIODE 150V 0.5A DO35; Diode Type:Small Signal; Forward Current If(AV):500mA; Repetitive Reverse Voltage Vrrm Max:150V; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:4A; Diode Case Style:DO-35; No. of Pins:2; SVHC:No SVHC (19-Dec-2011); Current Ifsm:4A; Junction Temperature Tj Max:175°C; Package / Case:DO-35; Termination Type:Axial Leaded

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N458A.
  • 1N458A...