onsemi 1N4002

Rectifier Diode Switching 100V 1A 2-Pin DO-41 Box / DIODE GEN PURP 100V 1A DO41
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4002.

IHS

Datasheet7 pages5 years ago
Datasheet3 pages17 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet3 pages25 years ago
Datasheet1 page26 years ago
Datasheet2 pages29 years ago
Datasheet0 pages0 years ago

Electro Sonic

Upverter

onsemi

element14 APAC

CAD Models

Download onsemi 1N4002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.078
Stock
140,958
1,219,956
1,219,956
Authorized Distributors
0
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1982-12-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
LTB Date2009-12-19
LTD Date2010-06-19
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
onsemi1N4001G
DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA
DIODE, RECTIFIER, VR 50V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
DIODE, RECTIFIER, VR 400V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A
onsemi1N4001
Rectifier Diode Switching 50V 1A 2-Pin DO-41 Box / DIODE GEN PURP 50V 1A DO41
DIODE, RECTIFIER, VR 100V, IF 1A, PKG DO-41,VF 1.1V, TRR 2US, CJ 15PF, TJ +125C, CS 30A

Descriptions

Descriptions of onsemi 1N4002 provided by its distributors.

Rectifier Diode Switching 100V 1A 2-Pin DO-41 Box / DIODE GEN PURP 100V 1A DO41
Tape & Reel (TR) Through Hole Standard Single Diode Standard 15pF @ 4V 1MHz 1A 3W 1.1V
1N400 Series 1.1 V 1 A 100 V Max Reverse Voltage Standard Rectifier - DO-41
DIODE; 1 A (MAX.) @ 25C IF; 1.1 V (MAX.) @ 25C; 5 UADC (MAX.) @ 25C IR
Standard Recovery Rectifier, 100 V, 1.0 A
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM)
This data sheet provides information on subminiature size axial lead mounted rectifiers for general-purpose low-power applications.
DIODE, 1A, 100V, DO-41; No. of Phases:1; Voltage, Vrrm:100V; Current, If AV:1A; Voltage, Vf Max:1.1V; Termination Type:Axial Leaded; Case Style:DO-41; No. of Pins:2; Current, Ifs Max:30A
Standard Recovery Power Rectifier; Repetitive Reverse Voltage Max, Vrrm:100V; Forward Current, If(AV):1A; Forward Voltage Max, VF:1.1V; Package/Case:DO-41; Current Rating:1A; Forward Current:1A; Forward Voltage:1.1V ;RoHS Compliant: Yes
DIODE, STANDARD, 1A, 100V, DO-204AL; Diode Type:Standard Recovery; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):1A; Forward Voltage VF Max:1.1V; Forward Surge Current Ifsm Max:30A; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Diode Case Style:DO-204AL; No. of Pins:2; MSL:(Not Available); SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4002##
  • 1N4002####
  • 1N4002.
  • 1N4002...
  • 1N4002@
  • 1N4002@@