onsemi 1N4002RLG

Diode Standard Recovery Rectifier 100V 1A 2-Pin DO-41 T/R
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N4002RLG.

IHS

Datasheet7 pages4 years ago

Farnell

Master Electronics

Newark

Jameco (USA)

Inventory History

3 month trend:
-9.67%

CAD Models

Download onsemi 1N4002RLG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.163
$ 0.163
Stock
1,203,393
890,555
890,555
Authorized Distributors
6
6
6
Mount
-
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
-
Axial
Axial
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
6 ns
6 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
Vishay Rectifier diode Diodes, 1A, 400V, Through hole mounting, DO-204ALencapsulation, 2needle
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41
onsemi1N4001G
DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA
Vishay Rectifier diode Diodes, 1A, 800V, Through hole mounting, DO-204ALencapsulation, 2needle
onsemi1N4004G
Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41

Descriptions

Descriptions of onsemi 1N4002RLG provided by its distributors.

Diode Standard Recovery Rectifier 100V 1A 2-Pin DO-41 T/R
ON SEMI 1N4002RLG, DIODE, 100V 1A, 2-PIN DO-41, 1N4000 RECTIFIER SERIES
1N4002 Series 1 A 100 V Axial Lead Standard Recovery Rectifier - CASE 59-10

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4002RLG.