onsemi 1.5SMC27AT3

DO-214AB SMC 1 Surface Mount Zener Zener Tvs Diode 25.7V 40A 1.5kW -65C~150C TJ
$ 0.395
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1.5SMC27AT3.

Upverter

Datasheet7 pages14 years ago
Datasheet7 pages17 years ago
Datasheet7 pages19 years ago

IHS

DigiKey

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1.5SMC27AT3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.395
$ 0.25
$ 0.25
Stock
136,832
132,111
132,111
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
40.5 A
40.5 A

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2009-02-11
LTD Date2009-08-11

Related Parts

LittelfuseTPSMC27A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
5Ã×A 40.5A 37.5V 25.7V 23.1V 28.4V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
LittelfuseSMCJ26A
TVS Diodes & ESD Suppressors; SMCJ26A; LITTELFUSE; 26 V; 2; 42.1 V; 32.2 V
BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins
Littelfuse1.5KE33A
1.5KE Series 6.5 W 34.7 V Uni-Directional Through Hole TVS Diode - DO-201

Descriptions

Descriptions of onsemi 1.5SMC27AT3 provided by its distributors.

DO-214AB SMC 1 Surface Mount Zener Zener Tvs Diode 25.7V 40A 1.5kW -65C~150C TJ
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon
1500 Watt SMC Transient Voltage Suppressor, 27 V Unidir
TVS Diode Single Uni-Dir 23.1V 1.5KW Automotive 2-Pin SMC T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd