Littelfuse 1.5SMC27A

1.5SMC Series 1500 W 25.7 V 37.5 Vcl Uni-Directional SMT TVS Diode - DO-214AB
$ 0.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC27A.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-84.39%

CAD Models

Download Littelfuse 1.5SMC27A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.25
$ 0.395
$ 0.395
Stock
132,111
136,832
136,832
Authorized Distributors
6
3
3
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
27 V
27 V
27 V
Clamping Voltage
37.5 V
37.5 V
37.5 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
40.5 A
-
-

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB
onsemiSMCJ22A
Diode TVS Single Uni-Dir 22V 1.5KW 2-Pin DO-214AB T/R
LittelfuseTPSMC27A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 23.1V, 37.5V, DO-214AB, RoHS
5Ã×A 40.5A 37.5V 25.7V 23.1V 28.4V Unidirectional SMC(DO-214AB) TVS ROHS
BournsSMCJ24A
TVS Diode Single Uni-Dir 24V 1.5KW 2-Pin SMC T/R / TVS DIODE 24VWM 38.9VC DO214AB
BournsSMCJ26A
TVS Diode, SMCJ, Unidirectional, 26 V, 42.1 V, DO-214AB (SMC), 2 Pins

Descriptions

Descriptions of Littelfuse 1.5SMC27A provided by its distributors.

1.5SMC Series 1500 W 25.7 V 37.5 Vcl Uni-Directional SMT TVS Diode - DO-214AB
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 25.7V 1muA 6.5W -55C~150C TJ
40.5A 1.5kW 37.5V 25.7V 23.1V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
1.5SMC Series - 1500W Surface Mount Transient Voltage Supressors, 23.1V, DO-214AB, RoHS
Littelfuse SCT
SMD TVS diode, Unidirectional, 1.5 kW, 23.1 V, DO-214AB, 1.5SMC27A
Diode TVS Single Uni-Dir 23.1V 1.5KW 2-Pin SMC T/R
23.1V Unidirectional 1.5KW 40.5A 37.5V 25.7V SMC(DO-214AB) SMD mount 2.42mm(height)
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
TVS 1.5KW 27V 5%UNI DO-214AB TR13 RoHS
TVS - DIODE, 6.5 W, 37.5V, UNI, DO-214AB;
ZENER TRANSIENT VOLTAGE SUPPRESSOR, 1500 WATT PEAK POWER
TVS DIODE, 1.5KW, UNIDIR, DO-214AB;
TVS 1.5KW 27V 5%UNI DO214AB TR
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 23.1 / Clamping Voltage V = 37.5 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 40.5 / Breakdown Voltage Min. V = 25.7 / Breakdown Voltage Max. V = 28 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 217

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1.5SMC27A.