| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | ED2606-ND | 2,683 | 1 | Bulk | ||||||||
| Arrow Electronics | OSTTC080162 | 0 | 240 | |||||||||
| UnikeyIC | OSTTC080162 | 2,683 | 16 | Cut Tape | 16h | |||||||
| Worldway Electronics | OSTTC080162 | 11,102 | 7 | 17h | ||||||||
| Fly-Wing Technology | OSTTC080162 | 1,499 | 15h |
Download datasheets and manufacturer documentation for On Shore Technology OSTTC080162.
Download On Shore Technology OSTTC080162 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of On Shore Technology OSTTC080162 provided by its distributors.
On Shore Technology has several brands around the world that distributors may use as alternate names. On Shore Technology may also be known as the following names:
Download datasheets and manufacturer documentation for On Shore Technology OSTTC080162.