Omron ZX1-LD600A81 5M

Laser Measurement Sensor, 800MM Measuring Range, 24VDC, PNP, 5M Cable
$ 1,229.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZX1-LD600A81 5M.

TME

Datasheet7 pages5 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron ZX1-LD600A81 5M provided by its distributors.

LASER MEASUREMENT SENSOR, 800MM MEASURING RANGE, 24VDC, PNP, 5M CABLE
Laser displacement sensor, 600 +/- 400 mm, PNP, 5m cable
CMOS LASER SENSOR, PNP, 600MM, 10-30V;
SENSOR REFLECTVE 60CM PNP 5M CBL
ZX1LD600A815M, OMRON INDUSTRIAL PRODUCTS
600MM PNP 5M CABLE ZX1LD600A815M
Sensor Type = Laser Displacement Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 200 / Sensing Distance Max. m = 1 / Light Type = Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = ZX / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Width mm = 27.2 / Length mm = 52 / Height mm = 66

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX1-LD600A815M
  • ZX1LD600A815M