Sensor Type = Laser Displacement Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 150 / Sensing Distance Max. mm = 450 / Light Type = Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Pre-Wired / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = ZX / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Width mm = 27.2 / Length mm = 52 / Height mm = 66