Omron ZX1-LD100A86 0.5M

Laser displacement sensor, 100 +/- 35 mm, PNP, 0, 5m pigtail connector
$ 1,268.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZX1-LD100A86 0.5M.

Master Electronics

Datasheet7 pages14 years ago

TME

RS (Formerly Allied Electronics)

Supply Chain

Introduction Date2012-06-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron ZX1-LD100A86 0.5M provided by its distributors.

Laser displacement sensor, 100 +/- 35 mm, PNP, 0,5m pigtail connector
LASER MEASUREMENT SENSOR, 70MM MEASURING RANGE, 24VDC, PNP, 0.5M CONNECTOR
ZX1LD100A8605M, OMRON INDUSTRIAL PRODUCTS
100MM PNP 0.5M CONNECTOR ZX1LD100A8605M
Sensor Type = Laser Displacement Sensor / Optical Sensor Output Type = PNP / Sensing Distance Min. mm = 65 / Sensing Distance Max. mm = 135 / Light Type = Laser / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Termination Type = Connector / Load Current mA = 100 / Response Time ms = 1 / Protection Rating = IP67 / Series = ZX / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 55 / Width mm = 24.1 / Length mm = 49 / Height mm = 52.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZX1-LD100A860.5M
  • ZX1LD100A8605M