Omron ZFV-A25

Amplifier Only, pnp Stnd Type |Omron Industrial Automation ZFVA25
$ 2,493.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZFV-A25.

Master Electronics

Datasheet5 pages12 years ago

Electro Sonic

Descriptions

Descriptions of Omron ZFV-A25 provided by its distributors.

Amplifier Only,pnp Stnd Type |Omron Industrial Automation ZFVA25
CONTROLLER AMP PNP 24VDC
Camera Resolution = 468 x 432 px / Sensor Type = Amplifier Units / Operating Voltage Min. V = 20.4 / Operating Voltage Max. V = 26.4 / Protection Rating = IP20 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 50 / Width mm = 60 / Height mm = 90 / Depth mm = 52.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFVA25