Omron Y92B-A150N

Heatsinks, Panel Mount, For use with G3NA-240B and G3NA-440B Solid State Relays
$ 31.594
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Y92B-A150N.

Master Electronics

Datasheet18 pages23 years ago

Electro Sonic

Newark

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-73.18%

Related Parts

Aavid Thermalloy241214B91200G
Heat Sinks Heatsink for Half Brick DC/DC Converters, Lengthwise Fins, 35.6mm Height
CTS ComponentsFHE35-35-26/T710/T
Heat Sink Passive Extruded/Forged Screw Mount 1.68C/W

Descriptions

Descriptions of Omron Y92B-A150N provided by its distributors.

Heatsinks,Panel Mount,For use with G3NA-240B and G3NA-440B Solid State Relays
RELAY; SSR; GEN PURP; CUR-RTG 20A; CTRL-V 200-240AC; VOL-RTG 24-240AC; 4 PIN
Heat Sink Passive for Solid State Relay
OMRON Y92BA150N Relay Heat Sink
Y92B-A150N, OMRON INDUSTRIAL PRODUCTS
Heat Sinks STD MT HEAT SINK G3N
Heat Sink; Product Range:G3Na Series; Thermal Resistance:1.37°C/W; Heat Sink Mounting:Panel; External Length:150Mm; External Height:45.5Mm; External Width:102Mm; Accessory Type:Heat Sink; Body Material:Plastic; Colour:Black Rohs Compliant: Yes |Omron Industrial Automation Y92B-A150N

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Y92BA150N