Omron XW5Z-S2.5PT

Omron Industrial Automation XW5Z-S2.5PT Separator Plate, Din Rail Terminal Blocknew
$ 1.188
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW5Z-S2.5PT.

Newark

Datasheet16 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+114%

Descriptions

Descriptions of Omron XW5Z-S2.5PT provided by its distributors.

OMRON INDUSTRIAL AUTOMATION XW5Z-S2.5PT SEPARATOR PLATE, DIN RAIL TERMINAL BLOCKNew
XW5Z, XW5G-S10-1.1-1 ,XW5G-S2.5-1.1-1 ,XW5G-S4.0-1.1-1 ,XW5G-S4.0-1.1-2
Labels & Industrial Warning Signs ScrewTermBlk Seperator Plate
PARTITION FOR TERMINAL BLOCKS 2.5 MM² TO 10 MM² SCREW MODELS
Partition plate for 2.5mm2 to 10mm2
SCREWTERMBLK SEPRATOR PLATE XW5ZS25PT
Accessory Type = Separator Plate / Standards Met = UL Listed / Standards Met = IEC 60947-7-1 / Standards Met = IEC 60947-7-2 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Suitable for = XW5T & XW5G Terminal Block / Length mm = 52.7 / Height mm = 50.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW5ZS25PT