Omron XW5T-S4.0-1.2-1BL

Multi Conductor Feed-through Terminal Block Blue
$ 2.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW5T-S4.0-1.2-1BL.

element14 APAC

Datasheet22 pages9 years ago

Newark

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-10-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2024-06-27
LTD Date2024-06-27

Descriptions

Descriptions of Omron XW5T-S4.0-1.2-1BL provided by its distributors.

MULTI CONDUCTOR FEED-THROUGH TERMINAL BLOCK BLUE
OMRON INDUSTRIAL AUTOMATION XW5T-S4.0-1.2-1BL DIN Rail Mount Terminal Block, Feed Through, 3 Ways, 26 AWG, 10 AWG, 6 mm, Screw, 32 ANew
Terminal Block, Din Rail, 3Pos, 10Awg; No. Of Positions:3Ways; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm2; Wire Connection Method:screw; Rated Current:32A; Rated Voltage:500V; No. Of Levels:1; Product Rohs Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW5TS40121BL