Omron XW5T-S4.0-1.2-1

Conn Feed-Through Terminal Block 3 POS Screw DIN Rail 30A
$ 2.351
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW5T-S4.0-1.2-1.

element14 APAC

Datasheet22 pages9 years ago

Newark

Electro Sonic

Inventory History

3 month trend:
-14.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XW5T-S4.0-1.2-1 provided by its distributors.

Conn Feed-Through Terminal Block 3 POS Screw DIN Rail 30A
MULTI CONDUCTOR FEED-THROUGH TERMINAL BLOCK
DIN Rail Terminal Blocks TermBlk Screw 4.0mm 1:2 1tier
TERMINAL BLOCK, DIN RAIL, 3POS, 10AWG
XW5T-S4.0-1.2-1, OMRON INDUSTRIAL PRODUCTS
Terminal Block, Din Rail, 3Pos, 10Awg; No. Of Positions:3Ways; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm2; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:500V; No. Of Levels:1; Product Rohs Compliant: Yes |Omron XW5T-S4.0-1.2-1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW5TS40121