Omron XW5T-S10-1.1-1

Feed-through Din Rail Ter. + Screw Con. For Mounting on Ts 35; X-section 10 MM²; Width 10 M...
$ 3.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW5T-S10-1.1-1.

Newark

Datasheet22 pages9 years ago
Datasheet16 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XW5T-S10-1.1-1 provided by its distributors.

FEED-THROUGH DIN RAIL TER. + SCREW CON. FOR MOUNTING ON TS 35; X-SECTION 10 MM²; WIDTH 10 M...
DIN Rail Terminal Blocks TermBlk Screw 10mm 1:1 1tier
Omron , XW5T, , , , 57 (IEC) A, 65 (UL) A
XW5T-S10-1.1-1, OMRON INDUSTRIAL PRODUCTS
Sen Well NPT Thread Delrin M18
Terminal Block, Din Rail, 2Pos, 6Awg; No. Of Positions:2Ways; Wire Size Awg Min:20Awg; Wire Size Awg Max:6Awg; Conductor Area Csa:16Mm2; Wire Connection Method:Screw; Rated Current:57A; Rated Voltage:1Kv; No. Of Levels:1; Product Rohs Compliant: Yes |Omron XW5T-S10-1.1-1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW5TS10111