Omron XW5T-P2.5-1.1-1

Conn Feed-Through Terminal Block 2 POS Screw ST DIN Rail 24A
$ 2.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW5T-P2.5-1.1-1.

IHS

Datasheet12 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-87.20%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron XW5T-P2.5-1.1-1 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST DIN Rail 24A
FEED-THROUGH DIN RAIL TER. + PUSH-IN PLUS CON. FOR MOUNTING ON TS 35, X-SECTION 2.5 MM², CO...
DIN Rail Terminal Blocks TermBlk PushIn 2.5mm, 1:1 1tier
Omron DIN , XW5T, , , , 20 (UL) A, 24 (IEC) A
XW5T-P2.5-1.1-1, OMRON INDUSTRIAL PRODUCTS
Terminal Block, Din Rail, 2Pos, 12Awg; No. Of Positions:2Ways; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm2; Wire Connection Method:Push In; Rated Current:24A; Rated Voltage:800V; No. Of Levels:1; Productrohs Compliant: Yes |Omron XW5T-P2.5-1.1-1
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Spring Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Grey / Pitch mm = 5.2 / Standards Met = cURus / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 55

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW5TP25111