Omron XW5G-S4.0-2.2-1

Multi Conductor Ground Din Rail Ter. + 4 Screw Con.s For Mounting on Ts 35; X-section 4 MM²...
$ 6.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW5G-S4.0-2.2-1.

Newark

Datasheet16 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2023-10-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XW5G-S4.0-2.2-1 provided by its distributors.

MULTI CONDUCTOR GROUND DIN RAIL TER. + 4 SCREW CON.S FOR MOUNTING ON TS 35; X-SECTION 4 MM²...
DIN Rail Terminal Blocks GroundTB Screw 4.0mm, 2:2 1tier
OMRON INDUSTRIAL AUTOMATION XW5G-S4.0-2.2-1 DIN Rail Mount Terminal Block, Grounding, 4 Ways, 26 AWG, 10 AWG, 6 mm, ScrewNew
XW5G-S4.0-2.2-1, OMRON INDUSTRIAL PRODUCTS
Terminal Block, Din Rail, 4Pos, 10Awg; No. Of Positions:4Ways; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm2; Wire Connection Method:Screw; Rated Current:-; Rated Voltage:500V; No. Of Levels:1; Product Rohs Compliant: Yes |Omron XW5G-S4.0-2.2-1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW5GS40221