Omron XW5G-S4.0-1.2-1

Multi Conductor Ground Din Rail Terminal Block Green/yellow
$ 5.48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW5G-S4.0-1.2-1.

Newark

Datasheet16 pages10 years ago

Electro Sonic

Inventory History

3 month trend:
-0.63%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XW5G-S4.0-1.2-1 provided by its distributors.

MULTI CONDUCTOR GROUND DIN RAIL TERMINAL BLOCK GREEN/YELLOW
DIN Rail Terminal Blocks GroundTB Screw 4.0mm, 1:2 1tier
TERMINAL BLOCK, DIN RAIL, 3POS, 10AWG
XW5G-S4.0-1.2-1, OMRON INDUSTRIAL PRODUCTS
TERMINAL BLOCK, DIN RAIL, 3POS, 10AWG; No. of Positions: 3Ways; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 10AWG; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: -; Rated Voltage: 500V; No. of Levels: 1; Product Range: XW5G Series
Positions = 3 / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.14 / Wire Size mm2 Nominal mm² = 4 / Wire Connection Method = Screw / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 6 / Standards Met = IEC 60947-7-2 / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 55 / Series = XW5G

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW5GS40121