Omron XW5G-P2.5-1.1-1

Ground Din Rail Ter. + Push-in Plus Con. For Mounting on Ts 35, X-section 2.5 MM², Color Gr...
$ 4.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW5G-P2.5-1.1-1.

IHS

Datasheet12 pages10 years ago

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Omron XW5G-P2.5-1.1-1 provided by its distributors.

GROUND DIN RAIL TER. + PUSH-IN PLUS CON. FOR MOUNTING ON TS 35, X-SECTION 2.5 MM², COLOR GR...
DIN Rail Terminal Blocks Grd TB PushIn 2.5mm 1:1 1tier
OMRON INDUSTRIAL AUTOMATION XW5G-P2.5-1.1-1 DIN Rail Mount Terminal Block, Grounding, 2 Ways, 26 AWG, 12 AWG, 4 mm, Push InNew
XW5G-P2.5-1.1-1, OMRON INDUSTRIAL PRODUCTS
Spring Mount for M8 Shielded S
Terminal Block, Din Rail, 2Pos, 12Awg; No. Of Positions:2Ways; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:4Mm2; Wire Connection Method:Push In; Rated Current:-; Rated Voltage:500V; No. Of Levels:1; Product Rohs Compliant: Yes |Omron XW5G-P2.5-1.1-1

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW5GP25111