Omron XW5E-S2.5

Omron, XW5E , XW5G-S10-1.1-1 , XW5G-S2.5-1.1-1 , XW5G-S4.0-1.1-1 , XW5G-S6.0-1.1-1
$ 0.933
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW5E-S2.5.

Newark

Datasheet16 pages10 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-16.72%

Descriptions

Descriptions of Omron XW5E-S2.5 provided by its distributors.

Omron, XW5E , XW5G-S10-1.1-1 ,XW5G-S2.5-1.1-1 ,XW5G-S4.0-1.1-1 ,XW5G-S6.0-1.1-1
OMRON INDUSTRIAL AUTOMATION XW5E-S2.5 END COVER, DIN RAIL TERMINAL BLOCKNew
Terminal Block Tools & Accessories ScrewTermBlk End Cover 1:1
END PLATE FOR TEMINAL BLOCKS 2.5-10MM2, SCREW CONNECTION
SCREWTERMBLK ENDCOVER 1:1 10PC XW5ES25
XW5E-S2.5, OMRON INDUSTRIAL PRODUCTS
Accessory Type = End Cover / Accessory Colour = Dark Grey / Standards Met = UL Listed / Standards Met = IEC 60947-7-1 / Standards Met = IEC 60947-7-2 / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 60 / Suitable for = XW5G-S2.5-1.1-1 & XW5G-S4.0-1.1-1 Terminal Block / Length mm = 47 / Height mm = 40.6

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW5ES25