Omron XW4N-14D1-S

Connector Pluggable Terminal Block Plug 14 Position 3.5mm Push-In Straight Cable Mount 8A
$ 12.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW4N-14D1-S.

IHS

Datasheet14 pages5 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Omron XW4N-14D1-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XW4N-14D1-S provided by its distributors.

Connector Pluggable Terminal Block Plug 14 Position 3.5mm Push-In Straight Cable Mount 8A
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB SOCKET, PUSH-IN, 3.5MM, SINGLE-ROW, 14 POSITION, STRAIGHT, TIN, XW4 SERIES
TERMINAL BLOCK CONNECTOR CONNECTORS
SOCKET,SINGLE-ROW,,TIN REFLOW,
3.5MM PUSH-IN T/B 14WAY SNGL S
TERMINAL BLOCK, PLUGGABLE, 14POS, 16AWG; Pitch Spacing:3.5mm; No. of Positions:14Positions; Conductor Area CSA:1.5mm²; Wire Connection Method:Push In Lock; Rated Current:8A; Rated Voltage:160V; Product Range:XW4N Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW4N-14D1S
  • XW4N14D1S