Omron XW4M-05D1-H1DS

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 5.648
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW4M-05D1-H1DS.

IHS

Datasheet16 pages3 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-31.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2022-09-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XW4M-05D1-H1DS provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Connector Shrouded Header 5 Position 3.5mm Solder Right Angle Through Hole
TERMINAL BLOCK CONNECTOR CONNECTORS
PCB PLUG, PUSH-IN, 3.5MM, SINGLE-ROW, 5 POSITION, R/A, TIN, XW4 SERIES
Conn Wire to Board HDR 5 POS 3.5mm Solder RA Thru-Hole
XW4M-05D1-H1DS, OMRON ELECTRONIC COMPONENTS
3.5MM PUSH-IN T/B 5WAY SNGL PL
Terminal Block, R/A Header, 5Pos, Th; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:5Positions; Rated Current:8A; Rated Voltage:160V; Block Orientation:Through Hole Right Angle; Product Range:Xw4M Series Rohs Compliant: Yes |Omron Electronic Components XW4M-05D1-H1DS

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW4M05D1H1DS