Omron XW4K-08A1-H1

Pluggable Terminal Blocks PCB Terminal Block Board Side, Horiz
$ 2.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW4K-08A1-H1.

JRH Electronics

Datasheet8 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-08-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XW4K-08A1-H1 provided by its distributors.

Pluggable Terminal Blocks PCB Terminal Block Board Side, Horiz
Pcb Terminal Block |Omron Electronic Components XW4K08A1H1
PCB Terminal Blocks: Push-in SMT Terminals with 2.54mm Pitch, 8 Contacts, RoHS
Omron SCT
Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, R/A HDR, 8P, 2.54MM, SMT;
Conn Shrouded Header (4 Sides) M 8 POS 2.54mm Solder RA SMD Reel
TERM BLOCK HDR 8POS 90DEG 2.54MM

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW4K08A1H1