Omron XW3D-P853-G11

Connector terminal box, M12 SmartClick, female, 8 sockets, PNP 3-wire, 5 m cable
$ 440.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XW3D-P853-G11.

Master Electronics

Datasheet6 pages23 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

Alpha Wire1606 SL021
Cable, Telephone; Unshielded Flat (Oval); 6; 26 AWG; 7/34; 0.100 in.; 0.010 in.
Wire And Cable, 8 Conductor(s), 600V, Flat Cable

Descriptions

Descriptions of Omron XW3D-P853-G11 provided by its distributors.

Connector terminal box, M12 SmartClick, female, 8 sockets, PNP 3-wire, 5 m cable
Sensor Connector Junction Box; No. of Ports:8; For Use With:XS5 Sensor Cables & Connectors; Cable Length:5m; Leaded Process Compatible:Yes; Accessory Type:Junction Box; Features:3-Wire DC PNP/2-Wire DC 1-4
Sensor Distribution Box, M12-5P, 8Port; Input Connection Type:5M Cable; Output Type:M12 Connector - 5 Pole; No. Of Output Ports:8Ports; Product Range:Xw3D Series; Ip Rating:Ip67; Accessory Type:8-Port Junction Box; Cable Length:5M Rohs Compliant: Yes |Omron Electronic Components XW3DP853G11

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XW3DP853G11