Omron XS5W-T421-KMD-K

Ethernet Cables / Networking Cables Ethernet Connector & Cable RJ45-RJ45 15M
$ 310.58
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5W-T421-KMD-K.

IHS

Datasheet12 pages13 years ago

Omron

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ethernet Cables / Networking Cables Ethernet Connector & Cable w/RJ45-RJ45 2M
Cable Assembly Ethernet 5m 22AWG 4POS M12 Circular PL
Ethernet Cables / Networking Cables 10M Cable 2End Conn. M12 RightAngle/ RJ45
Phoenix Contact1569414
Cable Assembly Halogen Free 10m 26AWG Circular 4 POS M
Phoenix Contact1569391
SAC-4P-M12MSD/2,0-931,Phoenix Contact , SAC-4P-M12MSD/ 2.0-931, 2m, PUR, M12
Phoenix Contact1569401
SAC-4P-M12MSD/5,0-931,Cable Assembly Bus System 5m 26AWG Circular 4 POS M

Descriptions

Descriptions of Omron XS5W-T421-KMD-K provided by its distributors.

Ethernet Cables / Networking Cables Ethernet Connector & Cable RJ45-RJ45 15M
Ethernet/Ethercat Cable 15M |Omron Electronic Components XS5W-T421-KMD-K
Ethernet Cat.5 cable, PVC, RJ45 plug / RJ45 plug, 15 m
Cable Assembly, 4 Conductor(s), 22AWG, Communication Cable
Round Water Resistant Connector with cable
CABLE MOD 8P8C PLUG TO PLUG 15'

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5WT421KMDK