Omron XS5W-T421-GM2-K

Ethernet Cables / Networking Cables Ethernet Connector & Cable w/M12-M12 5M
$ 209.627
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5W-T421-GM2-K.

IHS

Datasheet12 pages13 years ago

Omron

Electro Sonic

Farnell

Newark

Supply Chain

Country of OriginJapan
Introduction Date2010-11-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Ethernet Cables / Networking Cables 5M Cable 2End Conn. M12 RightAngle/ RJ45
Cable Assembly Ethernet 2m 22AWG 4POS M12 RA Circular to 4POS M12 RA Circular M-M

Descriptions

Descriptions of Omron XS5W-T421-GM2-K provided by its distributors.

Ethernet Cables / Networking Cables Ethernet Connector & Cable w/M12-M12 5M
ETHERNET CAT.5 CABLE, PVC, M12 STRAIGHT PLUG / M12 STRAIGHT PLUG, 5 M
SENSOR CABLE ASSEMBLY, 5M; For Use With:; SENSOR CABLE ASSEMBLY, 5M; For Use With:Omron M12 Sensor Connector Applications; Accessory Type:Connector Cable; Cable Assembly Type:Sensor; Cable Length - Imperial:16.404ft; Cable Length - Metric:5m
Sensor Cable Assembly, 5M; Conector, Tipo A:M12 Sensor Recto Macho De 4 Posiciones; Conector, Tipo B:M12 Sensor Recto Macho De 4 Posiciones; Longitud Del Cable - Métrica:5M; Longitud Del Cable - Imperial:16.404Ft; Jacket Color:Azul |Omron Electronic Components XS5W-T421-GM2-K

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5WT421GM2K