Omron XS5G-D422

Conn M12 Circular M 4 POS Solder RA Cable Mount 4 Terminal 1 Port
$ 15.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5G-D422.

IHS

Datasheet16 pages23 years ago

Omron

Electro Sonic

Newark

element14

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol IndustrialPT06A-8-3P
Conn MIL-C-26482 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Amphenol IndustrialPT08P-8-4P
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact
Amphenol IndustrialPT06A-10-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Amphenol IndustrialPT06A-8-4P
Conn MIL-C-26482 Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port
Amphenol IndustrialPT06E-8-4P
Circular Connector, PT Series, Straight Plug, 4 Contacts, Solder Pin, Bayonet, 8-4

Descriptions

Descriptions of Omron XS5G-D422 provided by its distributors.

Conn M12 Circular M 4 POS Solder RA Cable Mount 4 Terminal 1 Port
Circular Metric Connectors Plug Angled 4pin Sol der for 6mmCable
Sensor I/O Connector |Omron Electronic Components XS5GD422
XS5GD422, OMRON INDUSTRIAL PRODUCTS
CONN PLUG MALE 4POS GOLD SOLDER
Waterproof Sensor Connector; Leaded Process Compatible:Yes; Connector Mounting:Free Hanging; Connector Type:Sensor; Connector Type:Sensor; Contact Material:Brass; Contact Plating:Gold; Contact Termination:Solder; Gender:Plug

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5GD422