Omron XS5F-D421-C80-F

Cable Assembly Sensor 1m 20AWG 4 POS Circular SKT
$ 21.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS5F-D421-C80-F.

IHS

Datasheet16 pages23 years ago

Omron

Electro Sonic

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-09-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS5F-D421-C80-F provided by its distributors.

Cable Assembly Sensor 1m 20AWG 4 POS Circular SKT
Sensor Cables / Actuator Cables NoVibe Cable 1M Straight Socket 1End
M12 4-pin, Straight female connector, IP69K, Robot cable, 1m
Sensor cable, Smartclick M12 straight socket (female), 4-poles, A coded, PVC fire-retardant robot cable, IP67, 1 m
M18 sensor clear object 0.5m PNP M12
XS5F-D421-C80-F, OMRON INDUSTRIAL PRODUCTS
Sensor cable M12 Socket open 1 m
Vib-proof cable,1m,female,grey
SENSOR I/O CONNECTOR CONNECTORS
CIRC CBL 4POS PLUG TO WIRE 3.28'
FEMALE CONNECTOR, VIBRATION PROOF; Connector to Connector:M12 Circular Receptacle to Free End; Cable Length - Metric:1m; Cable Length - Imperial:3.28ft; Product Range:-; Cable Assembly Type:Sensor; Cable Length:1m; Conne
FEMALE CONNECTOR, VIBRATION PROOF; Connector Type A:M12 Female; Connector Type B:Cable; Cable Length:1m; Cable Type:UL AWM2464, 6mm Dia. 4 Cores x AWG200 (0.08/110); Lead Length:1m; Contact Resistance:40mohm; Current Rating:4A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; Voltage Rating, DC:250V dc; Ways, No. of:4 Way

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS5FD421C80F