Omron XS3RM4261C51A

Y-joint Cable, Plug+socket 3M
$ 82.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3RM4261C51A.

IHS

Datasheet14 pages21 years ago

Omron

Farnell

Supply Chain

Introduction Date2011-11-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS3RM4261C51A provided by its distributors.

Y-JOINT CABLE, PLUG+SOCKET 3M
Cable Assembly
SPLITTER, M8, Y JOINT PLG/SKT, 0.5M; SVHC:Bis (2-ethylhexyl)phthalate (DEHP) (20-Jun-2011); Cable Assembly Type:Sensor; Cable Length:0.5m; Connector Type:M8 Screw; Connector Type A:2 x Plug; Connector Type B:Socket; Contact Resistance:60mohm; Current Rating:1A; IP/NEMA Rating:IP67; No. of Cores:4; Operating Temperature Max:70°C; Operating Temperature Min:-25°C; Voltage Rating V DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3R-M426-1C51-A