Omron XS3F-M8PUR3S10M

ON Delay Single TDR; 8-Pin Socket; 0.1 s to 9990 h; 2 Contacts; DPDT; 110 V dc
$ 26.67
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS3F-M8PUR3S10M.

RS (Formerly Allied Electronics)

Datasheet14 pages21 years ago

Omron

Electro Sonic

Master Electronics

Farnell

Inventory History

3 month trend:
-95.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-06-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS3F-M8PUR3S10M provided by its distributors.

ON Delay Single TDR; 8-Pin Socket; 0.1 s to 9990 h; 2 Contacts; DPDT; 110 V dc
Sensor Cables / Actuator Cables M8 Straight Socket PUR 10M Cable 3Pole
Cable Assembly PUR 10m 22AWG 3 POS Circular SKT
SENSOR CONNECTOR, M8 3-WIRE, STRAIGHT FEMALE CONNECTOR, PUR, 10 M
Cordset, M8, PUR, 3 Cores,Straight, 10M, Single Connector End
Sensor cable, M8 straight socket (female), 3-poles, PUR fire-retardant halogen free cable, IP67, 10 m
XS3F-M8PUR3S10M, OMRON INDUSTRIAL PRODUCTS
SENSOR CORD, 3P M8 RCPT-FREE END, 32.8 ; Connector Type A:M8 Receptacle; Connector Type B:Free End; No. of Positions:3 Positions; Cable Length - Metric:10m; Cable Length - Imperial:32.8ft; Product Range:XS3 Series RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS3FM8PUR3S10M