Omron XS2W-D421-D81-A

Omron M12 4P M/f 2M Connector
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2W-D421-D81-A.

Omron

Datasheet18 pages21 years ago

IHS

Master Electronics

Electro Sonic

Farnell

Supply Chain

Introduction Date2000-04-04
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2012-09-30
LTD Date2012-09-30

Related Parts

HARTING Elektronik21034831401
Ethernet Cables / Networking Cables 4P Cable 1m Length Straight M-M D-Code

Descriptions

Descriptions of Omron XS2W-D421-D81-A provided by its distributors.

Omron M12 4p M/F 2m CONNECTOR
CIRC CBL 4POS RCPT TO PLUG 6.56'
Analog Circuit
LEAD, M12, M/F, 4WAY, 2M; Cable Assembly Type:Sensor; Connector Type A:M12 Female socket; Connector Type B:M12 Male plug; Cable Length:2m; Cable Type:Double ended, molded Extension; Connector Type:Straight; Contact Resistance:40mohm; Current Rating:3A; IP Rating:IP67; Max Operating Temperature:70°C; Min Temperature Operating:-25°C; No. of Cores:4; Voltage Rating DC:125V

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2WD421D81A