Omron XS2G-D4S5

Sensor I/O Connector 250VAC 125VDC 3A 4-Pole Straight Angle Screw Terminals M12x1
$ 13.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2G-D4S5.

IHS

Datasheet27 pages16 years ago

Omron

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-34.74%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol-TuchelC01620D00321012
Connector Circular Socket 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Amphenol Sine SystemsC016 20H003 210 12
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port

Descriptions

Descriptions of Omron XS2G-D4S5 provided by its distributors.

Sensor I/O Connector 250VAC 125VDC 3A 4-Pole Straight Angle Screw Terminals M12x1
Circular Metric Connectors 4P Plug ScrewTerm Fo r 3mm Dia. Model
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
M12 4-PIN, STRAIGHT MALE SCREW CONNECTOR, FOR 3-4MM CABLE
Field assembly connector, M12 straight plug (male), 4-poles, A coded, screw connection, for cable diameters 3-4 mm
3MMSTRTDC SCREWMALEPLUGASSMBLY XS2GD4S5
XS2GD4S5, OMRON INDUSTRIAL PRODUCTS
CONN PLUG MALE 4POS GOLD SCREW
SENSOR CONN, M12, PLUG, 4POS, CABLE; Product Range:XS2 Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. of Positions:4 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2GD4S5