Omron XS2G-D4S1

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal, Plug
$ 35.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2G-D4S1.

Farnell

Datasheet27 pages16 years ago
Datasheet6 pages24 years ago

Omron

Electro Sonic

Newark

Master Electronics

Inventory History

3 month trend:
-41.77%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2000-04-04
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Amphenol Sine SystemsC016 20H003 110 12
Circular Connector, Circular Industrial, Ecomate C016 Series, Cable Mount Plug, 4 Contacts
Amphenol Sine SystemsT3300001U
CONN PLUG MALE 4P SILV SLDR CUP / 4 Position Circular Connector Plug, Male Pins Solder Cup
Amphenol Sine SystemsC016 20H003 210 12
Connector Circular PIN 3+PE Position Screw Straight Cable Mount 4 Terminal 1 Port
Circular Connector, 4 Contact(s), Polyethylene, Female, Screw Terminal, Plug
Circular Connector, 4 Contact(s), Polyethylene, Male, Screw Terminal, Plug
Amphenol IndustrialPT06A-8-3P(SR)
connector, metal circular, str plug w/cable clamp, size 8, 3 #20 solder pin contact

Descriptions

Descriptions of Omron XS2G-D4S1 provided by its distributors.

Circular Connector, 4 Contact(s), Brass, Male, Wire Terminal, Plug
Circular Metric Connectors 4P Plug ScrewTerm For 6mm Dia. Model
Sensor I/O Connector 250VAC 125VDC 3A 4-Pole Straight Angle Screw Terminals M12x1
Assembly Connector; M12; Straight; 4-Pin Plug; Screw Terminal; 6mm; XS2 Series
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
CONNECTOR MALE, M12, WATERTIGHT CONNECTOR, SURPASSES IP67 REQUIREMENTS
Sensors - Accessories M12 4p MALE STRAIGHT F.A.
Field assembly connector, M12 straight plug (male), 4-poles, A coded, screw connection, for cable diameters 5-6 mm
Male Pins,Plug,Threaded 4pin Brass 3A
SENSOR CONN, M12, PLUG, 4POS, CABLE;
XS2GD4S1, OMRON INDUSTRIAL PRODUCTS
Sensor Connector, M12, Plug, 4Pos, Cable; Product Range:Xs2 Series; Sensor Connector Size:M12; Sensor Connector Gender:Male; No. Of Positions:4 Positions; Sensor Contact Type:Screw Pin; Sensor Connector Mounting:Straight Cable Mount Rohs Compliant: Yes |Omron Electronic Components XS2G-D4S1
Series = XS / Mounting Type = Cable Mount / Contact Material = Brass / Contact Plating = Gold / Poles = 4 / Operating Temperature Max. °C = 70 / Length mm = 58.7 / Connector Size = M12 / Operating Temperature Min. °C = -25 / Standards Met = UL 2238 / Voltage Rating VDC = 36 / Coupling Method = Screw / Cable Entry Max. mm = 6 / Contact Gender = Plug / Cable Entry Min. mm = 5 / Contact Termination Type = Crimp / IP Rating = IP67 / Approvals = UL 2238 / Shell Material = PBT / Body Orientation = Straight / Current Rating A = 1.5

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2GD4S1