Omron XS2F-M12PVC4S2M.1

Sensor cable, M12 straight socket (femal
$ 16.6
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PVC4S2M.1.

Newark

Datasheet4 pages13 years ago

Inventory History

3 month trend:
-90.93%

Descriptions

Descriptions of Omron XS2F-M12PVC4S2M.1 provided by its distributors.

Sensor cable, M12 straight socket (femal
RS APAC
Sensor Cord, 4P, M12 Rcpt-Free End, 2M; Connector To Connector:M12 Straight Receptacle To Free End; Cable Length - Metric:2M; Cable Length - Imperial:6.56Ft; Product Range:Xs2F Series; Svhc:No Svhc (20-Jun-2016); Connector Type A:M12Rohs Compliant: Yes |Omron XS2F-M12PVC4S2M.1
Connector A = M12 Socket / Connector A LEDs = 0 / Connector A Pins = 0 / Connector B = Bare End / Connector Coding A = A-Coded / Conductors = 4 / Connector Orientation = Straight / Cross Section (AWG) AWG = 23 / Length m = 2 / Operating Temperature Max. °C = 70 / Operating Temperature Min. °C = -25 / Protection Rating = IP67 / Rated Current A = 4 / Rated Voltage V = 125 / Series = XS2F / Sheathing = PVC / Standards Met = UL Listed

Images

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PVC4S2M.1