Omron XS2F-M12PVC3A10MPLED

Sensor Cables / Actuator Cables M12 PUR 4P L Shape 2M LED
$ 38.13
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-M12PVC3A10MPLED.

Newark

Datasheet4 pages16 years ago

Descriptions

Descriptions of Omron XS2F-M12PVC3A10MPLED provided by its distributors.

Sensor Cables / Actuator Cables M12 PUR 4P L Shape 2M LED
SINGLE ENDED CORDSET, RIGHT ANGLE M12 LED, 3 PIN, PVC, 2M
CBL CIRC 3POS FEM TO WIRE 32.8'
XS2FM12PVC3A10MPLED, OMRON INDUSTRIAL PRODUCTS
M12 PVC 3P L SHAPE 10M LED XS2FM12PVC3A10MPLED
Sensor Cord, R/A M12 Rcpt-Free End, 10M; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:3 Positions; Cable Length - Metric:10M; Cable Length - Imperial:32.8Ft; Product Range:Xs2F Series Rohs Compliant: Yes |Omron Industrial Automation XS2F-M12PVC3A10MPLED

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2FM12PVC3A10MPLED