Descriptions of Omron XS2F-M12PUR4A10M provided by its distributors.
Circular Connector, 4 Contact(s), Copper Alloy, Female, Wire Terminal, Socket
SENSOR CORD, 4P, M12 RCPT-FREE END, 10M;; SENSOR CORD, 4P, M12 RCPT-FREE END, 10M; Connector Type A: 90° M12 Receptacle; Connector Type B: Free End; No. of Positions: 4 Positions; Cable Length - Metric: 10m; Cable Length - I
Sensor Cables / Actuator Cables PUR 10M Cable 4Core M12 Angled Socket
Cable Assembly PUR 10m 22AWG 4 POS M12 Circular M
Cordset, M12, PUR, 4 Cores, Angled, 10M, Single Connector End
CONNECTOR CABLE, M12, FEMALE, ANGLED, 4 PIN, 10M PUR CABLE
Sensor; Diffuse; Metal; Radial; SD-700m; NPN; M12
Sensor cable, M12 right-angle socket (female), 4-poles, A coded, PUR fire-retardant halogen free cable, IP67, 10 m
Omron XS2F-M12PUR4A10M センサアクチュエータケーブル
XS2FM12PUR4A10M, OMRON INDUSTRIAL PRODUCTS
M12 PUR 4P ANGLED 10M XS2FM12PUR4A10M
Sensor Cable Assembly; Conector, Tipo A:Receptáculo Circular De 4 Posiciones; Conector, Tipo B:Terminación Libre/Pelada; Longitud Del Cable - Métrica:10M; Longitud Del Cable - Imperial:32.808Ft; Contacto, Género:Hembra |Omron Electronic Components XS2F-M12PUR4A10M