Omron XS2F-D422-GC0-F

Sensors Cable M12, 4 Pin, L-shaped, 5M, Fire-retardant, Robot Cable
$ 32.803
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron XS2F-D422-GC0-F.

IHS

Datasheet9 pages13 years ago

Electro Sonic

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-85.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Omron XS2F-D422-GC0-F provided by its distributors.

SENSORS CABLE M12, 4 PIN, L-SHAPED, 5M, FIRE-RETARDANT, ROBOT CABLE
Sensor Cables / Actuator Cables Sensor I/O Connector
Sensor cable, M12 right-angle socket (female), 4-poles, 3-wires (1 - 3 - 4), A coded, PVC fire-retardant robot cable, IP67, 5 m
E2S-W21 W/ 5 METER CABLE E2SW215M
CBL FMALE RA TO WIRE 4POS 16.4'
OMRON INDUSTRIAL PRODUCTS 47471601
Cbl Assy, R/A M12 Rcpt-Free End/4P/16.4 ; Connector Type A:90° M12 Receptacle; Connector Type B:Free End; No. Of Positions:4 Positions; Cable Length - Metric:5M; Cable Length - Imperial:16.4Ft; Product Range:Xs2F Series Rohs Compliant: Yes |Omron Industrial Automation XS2F-D422-GC0F

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS2F-D422-GC0F
  • XS2FD422GC0F